
Laird LS240-WI-03-A10 technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Laird LS240-WI-03-A10 to view detailed technical specifications.
No datasheet is available for this part.