The MAF94300 is a high-performance internal PCB antenna designed for dual-band 802.11 b/g/n and 802.11 a applications. Often referred to as part of the NanoBlade series, it features a thin, flexible PCB design suitable for integration into compact wireless devices. The antenna includes a 100mm coaxial cable with an IPEX MHF connector, providing linear polarization and omnidirectional radiation patterns for reliable Wi-Fi connectivity.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 2400-2500 / 4900-5875MHz |
| Gain (2.4 GHz) | 2dBi |
| Gain (5 GHz) | 3.9dBi |
| Input Impedance | 50Ohm |
| VSWR | < 2:1ratio |
| Polarization | Linear |
| Cable Length | 100mm |
| Connector Type | IPEX MHF (U.FL compatible) |
| Radiation | Omnidirectional |
| RoHS | Compliant |