Laird MRC150,DH2,DV technical specifications.
| Typical Cooling Capacity | 149W |
| Interface Type | RS232 |
| Min Operating Supply Voltage | 115VAC |
| Max Operating Supply Voltage | 230VAC |
| Product Depth | 351mm |
| Height | 304mm |
| Product Length | 195mm |
| Min Operating Temperature | 4.4°C |
| Max Operating Temperature | 45°C |
No datasheet is available for this part.