Laird MS2,192,14,20,15,25,00,EP technical specifications.
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 8.31 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 16.1(DC)V |
| Current Rating | 4.5A |
| Maximum Dissipative Load | 27W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 88°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS2,192,14,20,15,25,00,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.