The Laird MS3,070,20,25,00,RT thermoelectric module is designed for use in thermoelectric applications. It operates at a maximum supply voltage of 6.5 DC and can handle a maximum current of 6.5 amperes. The module can dissipate a maximum load of 3.6 watts and has a maximum operating temperature of 80 degrees Celsius. It measures 36 millimeters in length, 36 millimeters in depth, and 16.21 millimeters in height. The module is suitable for use in temperatures up to 25 degrees Celsius on the hot side, with a maximum temperature difference of 118 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Product Length (mm) | 36 |
| Product Depth (mm) | 36 |
| Product Height (mm) | 16.21 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 6.5(DC)V |
| Current Rating | 6.5A |
| Maximum Dissipative Load | 3.6W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 118°C |
| Max Operating Temperature | 80°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |