The Laird MS3,119,14,15,22,RT thermoelectric module features a product length of 30mm, depth of 30mm, and height of 10.59mm. It operates within a temperature range of -60C to 204C and has a maximum operating supply voltage of 8.1DC. The module can dissipate a maximum load of 7.5W and has a current rating of 3.9A. It maintains a hot side temperature of 25C with a delta Tmax of 100K.
Laird MS3,119,14,15,22,RT technical specifications.
| Product Length (mm) | 30 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 10.59 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 8.1(DC)V |
| Current Rating | 3.9A |
| Maximum Dissipative Load | 7.5W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 100°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS3,119,14,15,22,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.