This Laird thermoelectric module has a maximum operating supply voltage of 8.3 DC volts and a current rating of 8 amps. It can dissipate a maximum load of 15.3 watts. The module measures 44mm in length, 44mm in depth, and 12.9mm in height. It operates within a temperature range of 25 degrees Celsius on the hot side with a delta Tmax of 100 degrees Celsius.
Sign in to ask questions about the Laird MS3,119,20,15,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird MS3,119,20,15,11 technical specifications.
| Product Length (mm) | 44 |
| Product Depth (mm) | 44 |
| Product Height (mm) | 12.9 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 8.3(DC)V |
| Current Rating | 8A |
| Maximum Dissipative Load | 15.3W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 100°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS3,119,20,15,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.