This thermoelectric module from Laird features a product length and depth of 30mm, a height of 9.5mm, and a maximum operating supply voltage of 15.5DC. The module has a current rating of 1.9A and a maximum dissipative load of 6.9W. It operates within a temperature range of -60 to 204C, with a hot side temperature of 25C.
Laird MS3,231,10,15,11,RT technical specifications.
| Product Length (mm) | 30 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 9.5 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 15.5(DC)V |
| Current Rating | 1.9A |
| Maximum Dissipative Load | 6.9W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 104°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS3,231,10,15,11,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.