NoiseSorb NS1010 is a thin, near-field noise suppression absorber designed to suppress unwanted energy coupling, resonances, or surface currents that cause EMI issues. It is part of the NS1000 series (specifically the NS1000HTRC sub-series when reflow-compliant), featuring high magnetic permeability and excellent temperature stability. The material is typically used in slim electronic devices like smartphones and tablets to reduce internal EMI and improve signal integrity.
Checking distributor stock and pricing after the page loads.
| Thickness | 0.10mm |
| Operating Temperature Range | -40 to +125°C |
| Density | 3.5g/cc |
| Effective Frequency Range | 0.02 to 3.0GHz |
| Permeability (µ') at 1MHz | 130 |
| Surface Resistivity | 1.0 x 10^6Ω/sq |
| RoHS | Compliant |
| Reflow Compatibility | HTRC versions are reflow compliant |