NoiseSorb NS1000 series is a thin near-field noise suppression absorber used to mitigate EM energy by suppressing the magnetic field at the noise source. It is a flexible, elastomer-based material that can be easily cut and bonded onto components to reduce EMI. The NS1040 variant features a nominal thickness of 0.40mm and is designed for high-frequency noise suppression in compact electronic designs.
Laird NS1040 technical specifications.
| Thickness | 0.40mm |
| Density | 3.5g/cc |
| Operating Temperature | -40 to 105°C |
| Color | Grey |
| Surface Resistivity | 1.0 x 10^6Ω/sq |
| Thermal Conductivity | 1.0W/mK |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Flammability | UL94 V-0 |
Download the complete datasheet for Laird NS1040 to view detailed technical specifications.
No datasheet is available for this part.