The OC69271-FNF is an outdoor-rated omnidirectional stick antenna designed for cellular/LTE connectivity. This multi-band antenna covers the domestic LTE700/Cellular/PCS/AWS/MDS, WiMAX 2300/2500, and global GSM900/GSM1800/UMTS/LTE2600 bands. It features a UV-stable radome enclosure and is designed for fixed mounting in both indoor and outdoor environments. The antenna provides multi-band coverage for various wireless standards including 3G, 4G, GSM, and WiMax.
Checking distributor stock and pricing after the page loads.
Laird OC69271-FNF technical specifications.
| Frequency Range | 698-960, 1710-2700MHz |
| Gain | 1.5 / 3.5dBi |
| VSWR | 2.0:1 / 2.5:1ratio |
| Peak Power | 10W |
| Nominal Impedance | 50Ohms |
| Termination | N Type Female |
| Mounting Type | Bracket / Mast Mount |
| Height | 248mm |
| Azimuth Beamwidth | 360degrees |
| Operating Temperature | -30 to +70Celsius |
| RoHS | Compliant |
| Ingress Protection | Outdoor Rated |