ANT OMNIDIR 11DBI DOWNTILT N FEM
Laird OD9-11D1 technical specifications.
| Frequency | 960MHz |
| Height | 1.496inch |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird OD9-11D1 to view detailed technical specifications.
No datasheet is available for this part.