The Laird OT08,66,F0,1009,22,EP thermoelectric module operates within a temperature range of -55 to 150 degrees Celsius. It has a maximum operating supply voltage of 8.5 DC and a current rating of 0.8A. The module's maximum dissipative load is 3.6W, with a module resistance of 8.61 to 9.71 ohms. The hot side temperature range is 25 to 50 degrees Celsius, with a delta Tmax of 67 to 77 degrees Celsius.
Laird OT08,66,F0,1009,22,EP technical specifications.
| Product Depth (mm) | 11.38 |
| Product Height (mm) | 2.79 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 7.6(DC)V |
| Max Operating Supply Voltage | 8.5(DC)V |
| Current Rating | 0.8A |
| Maximum Dissipative Load | 3.6|4W |
| Module Resistance | 8.61|9.71Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird OT08,66,F0,1009,22,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.