The Laird OT15,66,F0,1211,00,RT thermoelectric module is a thermoelectric module designed for thermal management applications. It operates within a temperature range of -60 to 204 degrees Celsius and can handle a maximum dissipative load of 6.8 to 7.4 watts. The module has a current rating of 1.5 amperes and a module resistance of 4.59 to 5.18 ohms. The hot side temperature ranges from 25 to 50 degrees Celsius, with a delta Tmax of 67 to 77 degrees Celsius. The module measures 14.4 millimeters in length, 11.3 millimeters in depth, and 2.79 millimeters in height. It can be powered with a supply voltage of 7.5 to 8.5 DC volts.
Laird OT15,66,F0,1211,00,RT technical specifications.
| Product Length (mm) | 14.4 |
| Product Depth (mm) | 11.3 |
| Product Height (mm) | 2.79 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 7.5(DC)V |
| Max Operating Supply Voltage | 8.5(DC)V |
| Current Rating | 1.5A |
| Maximum Dissipative Load | 6.8|7.4W |
| Module Resistance | 4.59|5.18Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird OT15,66,F0,1211,00,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.