The OT2.0-31-F2A-T1-HG-CG is a thermoelectric cooler from Laird with a product length, depth, and height of 8.79mm, 8.79mm, and 2.18mm respectively. It operates within a supply voltage range of 3.7 to 4 DC volts and has a current rating of 2A. The maximum dissipative load is 4.18 to 4.65W, with a module resistance of 1.62 to 1.82 ohms. The hot side temperature range is 25 to 50C, with a delta Tmax of 67 to 77K. The device can operate at temperatures up to 80C.
Laird OT2.0-31-F2A-T1-HG-CG technical specifications.
| Product Length (mm) | 8.79 |
| Product Depth (mm) | 8.79 |
| Product Height (mm) | 2.18 |
| Manufacturer Type | Thermoelectric Cooler |
| Min Operating Supply Voltage | 3.7(DC)V |
| Max Operating Supply Voltage | 4(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 4.18|4.65W |
| Module Resistance | 1.62|1.82Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Max Operating Temperature | 80°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird OT2.0-31-F2A-T1-HG-CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.