The Laird OT20,32,F0,0808,GG,RT is a thermoelectric module with a product length of 10.16mm, depth of 8.13mm, and height of 2.54mm. It operates within a temperature range of -60 to 204 degrees Celsius and has a current rating of 2A. The module can dissipate a load of 4.4 to 4.8 watts and has a resistance of 1.67 to 1.88 ohms. It is designed for use in thermoelectric applications.
Laird OT20,32,F0,0808,GG,RT technical specifications.
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 8.13 |
| Product Height (mm) | 2.54 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 3.7(DC)V |
| Max Operating Supply Voltage | 4.1(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 4.4|4.8W |
| Module Resistance | 1.67|1.88Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird OT20,32,F0,0808,GG,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.