This Laird thermoelectric module operates between -55C and 150C with a supply voltage range of 3.7V to 4.1V. It has a current rating of 2A and a dissipative load capacity of 4.4W. The module's resistance is 1.67 ohms at 25C and 1.88 ohms at 50C. It is suitable for use in thermal management applications.
Laird OT20,32,F0,0808,TB,EP technical specifications.
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 8.13 |
| Product Height (mm) | 2.18 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 3.7(DC)V |
| Max Operating Supply Voltage | 4.1(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 4.4|4.8W |
| Module Resistance | 1.67|1.88Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird OT20,32,F0,0808,TB,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.