Laird P1544 technical specifications.
| Frequency | 150MHz |
| Gain | 6.5dB |
| Height | 44inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Laird P1544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.