ANT YAGI 2.4GHZ ART-MNT 36 RSMA
Laird PC2415NA36RSM technical specifications.
| Frequency | 2.5GHz |
| Gain | 13.9dB |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird PC2415NA36RSM to view detailed technical specifications.
No datasheet is available for this part.