Laird QW162 technical specifications.
| Frequency | 162MHz |
| Gain | 0dB |
| Height | 17inch |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Series | QW |
| RoHS | Compliant |
Download the complete datasheet for Laird QW162 to view detailed technical specifications.
No datasheet is available for this part.