Laird QW246 technical specifications.
| Gain | 0dB |
| Height | 11.61inch |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Series | QW |
| RoHS | Compliant |
Download the complete datasheet for Laird QW246 to view detailed technical specifications.
No datasheet is available for this part.