Laird QW450-MB8UM-BP-25 technical specifications.
| Frequency | 470MHz |
| Gain | 0dB |
| Height | 6inch |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QW |
| RoHS | Compliant |
Download the complete datasheet for Laird QW450-MB8UM-BP-25 to view detailed technical specifications.
No datasheet is available for this part.