Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAIRD
QW800
Datasheet
Laird
QW800
Not Recommended for New Design
ANT WHIP 1/4W 806-896MHZ CHRM
RF & Wireless
Antennas
RF & Wireless
Antennas
Chip Antennas
ANT WHIP 1/4W 806-896MHZ CHRM
Frequency
896MHz
Package
806
Mounting
Base
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
806
Frequency
896MHz
Gain
0dB
Mount
Base
Number of Bands
1
Package Quantity
1
Series
QW
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account