Laird QW8063RO technical specifications.
| Package/Case | 806 |
| Gain | 3dB |
| Height | 16.25inch |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Laird QW8063RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.