Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAIRD
QW900
Datasheet
Laird
QW900
Not Recommended for New Design
ANT WHIP 1/4W 896-970MHZ CHRM
RF & Wireless
Antennas
RF & Wireless
Antennas
Chip Antennas
ANT WHIP 1/4W 896-970MHZ CHRM
Frequency
970MHz
Mounting
Base
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
970MHz
Gain
0dB
Height
3inch
Mount
Base
Number of Bands
1
Package Quantity
1
Series
QW
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account