Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAIRD
QWB136
Datasheet
Laird
QWB136
Not Recommended for New Design
Antennas WHIP, QW, 1/4, 136-14 4MHz
RF & Wireless
Antennas
RF & Wireless
Antennas
Chip Antennas
Antennas WHIP, QW, 1/4, 136-14 4MHz
Frequency
144MHz
Mounting
Base
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
144MHz
Gain
0dB
Height
22inch
Mount
Base
Number of Bands
1
Package Quantity
1
Series
QW
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account