Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAIRD
QWB430
Datasheet
Laird
QWB430
Not Recommended for New Design
ANT WHIP 1/4W 430-450MHZ 6.5BK
RF & Wireless
Antennas
RF & Wireless
Antennas
Chip Antennas
ANT WHIP 1/4W 430-450MHZ 6.5BK
Frequency
450MHz
Mounting
Base
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Frequency
450MHz
Gain
0dB
Height
6.5inch
Mount
Base
Number of Bands
1
Package Quantity
1
Series
QW
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account