The RD2458-5-RSMA is a tri-band omnidirectional antenna designed for indoor WiFi applications. It features a heavy-duty knuckle that allows for angular adjustments at 0°, 45°, and 90°, ensuring flexibility in mounting and signal orientation. The antenna provides a 360° horizontal transmission pattern. It is internally constructed as a dipole antenna and operates across the 2.4 GHz, 5.3 GHz, and 5.8 GHz frequency bands with peak gains of 3 dBi and 5 dBi respectively.
Laird RD2458-5-RSMA technical specifications.
| Frequency Range | 2400-5850MHz |
| Gain | 3 (at 2.4 GHz), 5 (at 5 GHz)dBi |
| VSWR | < 1.5:1ratio |
| Polarization | Vertical, Omnidirectional |
| Connector Type | RP-SMA Male |
| Weight | 22.7g |
| Height | 155mm |
| Diameter | 12.7mm |
| Operating Temperature Max | +70°C |
| Operating Temperature Min | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Laird RD2458-5-RSMA to view detailed technical specifications.
No datasheet is available for this part.