Laird RH14,32,06,L1,RT technical specifications.
| Product Length (mm) | 55.12 |
| Product Depth (mm) | 55.12 |
| Product Height (mm) | 3.81 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 3.7(DC)V |
| Max Operating Supply Voltage | 4.1(DC)V |
| Current Rating | 6A |
| Maximum Dissipative Load | 12.9|14.2W |
| Module Resistance | 0.57|0.64Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|75°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird RH14,32,06,L1,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.