
Shielded, round cable assembly featuring RJ45 connectors at both ends. Designed for free-hanging mounting, this assembly operates within a temperature range of -40°C to 85°C. It provides a reliable Ethernet connection for general-purpose applications.
Laird RJ45-ECS technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Series | RJ45-ECS |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Laird RJ45-ECS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
