Industrial temperature grade RF transceiver module for ISM band operation above 1GHz. Features a single function and operates within a temperature range of -40°C to 85°C. Utilizes a U.FL antenna connector for versatile integration.
Laird RM024-S125-C-30 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird RM024-S125-C-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.