Sign in to ask questions about the Laird RV9/19-3-RSMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird RV9/19-3-RSMA technical specifications.
| Package Length (mm) | 102 |
| Package Width (mm) | 89 |
| Type | Wireless |
| Minimum Frequency | 869|1930MHz |
| Maximum Frequency | 894|1990MHz |
| Typical Antenna Gain | 2.5dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 10000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird RV9/19-3-RSMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.