Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird S1711290P12NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 864 |
| Package Width (mm) | 76 |
| Package Height (mm) | 30 |
| Type | Sector |
| Minimum Frequency | 1710MHz |
| Maximum Frequency | 1880MHz |
| Typical Antenna Gain | 12dB |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S1711290P12NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.