Laird S2402DS48RBN technical specifications.
| Max Power Dissipation | 5W |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | BNC |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Laird S2402DS48RBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.