The Laird S24497P is a dual band wall mount antenna with a typical antenna gain of 7dB. It operates over a frequency range of 2400 to 5990 MHz. The antenna is designed for use in environments with a maximum operating temperature of 55°C. It can withstand a maximum input power of 10000. The antenna is mounted on a wall and has dimensions of 104mm in length, 104mm in width, and 38mm in height.
Laird S24497P technical specifications.
| Package Length (mm) | 104 |
| Package Width (mm) | 104 |
| Package Height (mm) | 38 |
| Mounting | Wall |
| Type | Dual Band |
| Minimum Frequency | 2400|4900MHz |
| Maximum Frequency | 2500|5990MHz |
| Typical Antenna Gain | 7dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Maximum VSWR | 2(Typ) |
| Maximum Input Power | 10000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird S24497P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.