Sign in to ask questions about the Laird S51512MP36RSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird S51512MP36RSM technical specifications.
| Package/Case | SMA |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird S51512MP36RSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.