Laird S5153BH7RSM technical specifications.
| Package/Case | SMA |
| Height | 7inch |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird S5153BH7RSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.