Laird S5153BH7SMM technical specifications.
| Package/Case | SMA |
| Max Power Dissipation | 20W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird S5153BH7SMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.