Laird S8243B technical specifications.
| Frequency | 896MHz |
| Height | 30.75inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 25 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird S8243B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.