Laird S8243B72SMM technical specifications.
| Package/Case | SMA |
| Frequency | 896MHz |
| Height | 30.75inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 25 |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird S8243B72SMM to view detailed technical specifications.
No datasheet is available for this part.