Laird S888P12NF technical specifications.
| Height | 2.008inch |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 25 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird S888P12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.