The S9025PRNF is a high-performance, circularly polarized mini RFID panel antenna designed for the 902-928 MHz frequency band. It features a rugged, ultra-heavy-duty construction with an IP67 rating, making it suitable for indoor and outdoor environments such as warehouses, distribution centers, and transit terminals. Despite its small 5.2-inch square form factor, it provides a gain of 5.5 dBi and an axial ratio better than 2 dB, offering performance comparable to much larger antennas.
Sign in to ask questions about the Laird S9025PRNF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird S9025PRNF technical specifications.
| Frequency Range | 902 - 928MHz |
| Gain | 5.5dBi |
| Polarization | Right Hand Circular (RHCP) |
| VSWR | 1.5:1ratio |
| Input Impedance | 50Ohms |
| Max Input Power | 10Watts |
| Connector Type | N-Female |
| 3 dB Beamwidth - Azimuth | 100degrees |
| Axial Ratio | 2.0 TypicaldB |
| Dimensions | 5.2 x 5.2 x 0.71inches |
| Weight | 0.8lbs |
| Operational Temperature | -30 to +70Celsius |
| Enclosure Rating | IP67 |
| Environmental | RoHS Compliant |
| Salt/vibration | MIL-STD-810 |
| Lightning Protection | DC Grounded |
Download the complete datasheet for Laird S9025PRNF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.