16DBI 120DEG 5.4-5.8GHZ Hpol Sector-- (n Fem Integrated Connector)
Laird SAH58-120-16-WB technical specifications.
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird SAH58-120-16-WB to view detailed technical specifications.
No datasheet is available for this part.