The Laird SH14,125,10,L1 thermoelectric module operates between 14.3 and 16.2 DC volts and can handle a maximum dissipative load of 32.9 to 36.1 watts. It has a current rating of 3.9 amps and a module resistance of 3.39 to 3.82 ohms. The module's hot side temperature range is 25 to 50 degrees Celsius, with a delta Tmax of 67 to 75 degrees Celsius. The module is designed for use in thermal management applications.
Sign in to ask questions about the Laird SH14,125,10,L1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird SH14,125,10,L1 technical specifications.
| Product Length (mm) | 39.9 |
| Product Depth (mm) | 39.9 |
| Product Height (mm) | 4.7 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.3(DC)V |
| Max Operating Supply Voltage | 16.2(DC)V |
| Current Rating | 3.9A |
| Maximum Dissipative Load | 32.9|36.1W |
| Module Resistance | 3.39|3.82Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|75°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird SH14,125,10,L1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.