RF ANT 700MHZ/850MHZ DOME PNL MT
Laird SMS69273-91NF technical specifications.
| Package/Case | SMD/SMT |
| Max Power Dissipation | 3W |
| Mount | Panel |
| Number of Bands | 2 |
| Packaging | Bulk |
| Ratings | IP67 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird SMS69273-91NF to view detailed technical specifications.
No datasheet is available for this part.