Laird SQ1852PG12NF technical specifications.
| Package/Case | SMD/SMT |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Squint™ |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird SQ1852PG12NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.