Sign in to ask questions about the Laird SQ2403PG36RSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird SQ2403PG36RSM technical specifications.
| Package/Case | SMA |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Squint™ |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird SQ2403PG36RSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.