Laird SQ5153WP12SMM technical specifications.
| Package/Case | SMA |
| Frequency | 5.85GHz |
| Height | 0.75inch |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird SQ5153WP12SMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.