Laird SQ82183PNF technical specifications.
| Frequency | 896MHz |
| Height | 1.5inch |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Laird SQ82183PNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.