Laird SR51120D12SMF technical specifications.
| Package Length (mm) | 242 |
| Package Width (mm) | 61 |
| Package Height (mm) | 26 |
| Type | Sector |
| Minimum Frequency | 5150MHz |
| Maximum Frequency | 5350MHz |
| Typical Antenna Gain | 11dB |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 5000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird SR51120D12SMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.